
IS80C86 | |
|---|---|
DigiKey Part Number | 2156-IS80C86-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IS80C86 |
Description | IC MPU 5MHZ 44PLCC |
Customer Reference | |
Detailed Description | 80C86 Microprocessor IC - 1 Core, 16-Bit 5MHz 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Harris Corporation | Voltage - I/O 5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor 80C86 | Package / Case 44-LCC (J-Lead) |
Number of Cores/Bus Width 1 Core, 16-Bit | Supplier Device Package 44-PLCC (16.58x16.58) |
Speed 5MHz |
| Bulk: | 288 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,56750 € | 246,81 € |
| Unit Price without VAT: | 20,56750 € |
|---|---|
| Unit Price with VAT: | 24,47533 € |

