Motor Driver UMOS Parallel 36-PQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRSM836-044MA

DigiKey Part Number
2156-IRSM836-044MA-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRSM836-044MA
Description
IRSM836 - INTELLIGENT POWER MODU
Customer Reference
Detailed Description
Motor Driver UMOS Parallel 36-PQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
International Rectifier
Series
-
Packaging
Bulk
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
AC, Synchronous
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
UMOS
Step Resolution
-
Applications
Appliance
Current - Output
4A
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
200V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-PowerVQFN
Supplier Device Package
36-PQFN (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.151
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3151
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
574,55263 €259,50 €
Unit Price without VAT:4,55263 €
Unit Price with VAT:5,41763 €