
IRSM515-084DA2-INF | |
|---|---|
DigiKey Part Number | 2156-IRSM515-084DA2-INF-ND |
Manufacturer | |
Manufacturer Product Number | IRSM515-084DA2-INF |
Description | IC HALF BRIDGE DRIVER 4.6A 23DIP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors NMOS 23-DIPA |
Datasheet | Datasheet |
Category | Current - Peak Output 15A |
Manufacturer Infineon Technologies | Voltage - Supply 13.5V ~ 16.5V |
Packaging Bulk | Voltage - Load 200V (Max) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (3) | Features Bootstrap Circuit |
Applications AC Motors | Fault Protection UVLO |
Interface Logic, PWM | Mounting Type Through Hole |
Load Type Inductive, Capacitive, Resistive | Package / Case 23-PowerDIP Module (0.748", 19.00mm) |
Technology NMOS | Supplier Device Package 23-DIPA |
Rds On (Typ) 340mOhm | Base Product Number |
Current - Output / Channel 4.6A |
| Bulk: | 2160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,83303 € | 252,98 € |
| Unit Price without VAT: | 3,83303 € |
|---|---|
| Unit Price with VAT: | 4,56131 € |

