
IRSM515-044PA | |
|---|---|
DigiKey Part Number | 2156-IRSM515-044PA-600047-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRSM515-044PA |
Description | IRSM515-044 - INTELLIGENT POWER |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS 23-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 3A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module | |
Supplier Device Package | 23-SOP | |
Base Product Number |
| Bulk: | 1320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,77353 € | 256,60 € |
| Unit Price without VAT: | 3,77353 € |
|---|---|
| Unit Price with VAT: | 4,49050 € |

