
IRSM505-024DA2 | |
|---|---|
DigiKey Part Number | 2156-IRSM505-024DA2-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRSM505-024DA2 |
Description | IC HALF BRIDGE DRIVER 1.6A 23DIP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors UMOS 23-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | AC Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | UMOS | |
Rds On (Typ) | 1.8Ohm | |
Current - Output / Channel | 1.6A | |
Current - Peak Output | 7A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 200V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Through Hole | |
Package / Case | 32-PowerDIP Module, 23 Leads | |
Supplier Device Package | 23-DIP | |
Base Product Number |
| Bulk: | 5760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,91576 € | 258,44 € |
| Unit Price without VAT: | 3,91576 € |
|---|---|
| Unit Price with VAT: | 4,65975 € |

