
IRS26302DJPBF-IR | |
|---|---|
DigiKey Part Number | 2156-IRS26302DJPBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRS26302DJPBF-IR |
Description | HALF BRIDGE BASED IGBT/MOSFET DR |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 44-PLCC, 32 Leads (16.51x16.51) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer International Rectifier | Current - Peak Output (Source, Sink) 200mA, 350mA |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 125ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 44-LCC (J-Lead), 32 Leads |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 44-PLCC, 32 Leads (16.51x16.51) |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Bulk: | 9967 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,52718 € | 254,56 € |
| Unit Price without VAT: | 6,52718 € |
|---|---|
| Unit Price with VAT: | 7,76734 € |

