
IRS2607DSTRPBF | |
|---|---|
DigiKey Part Number | 2156-IRS2607DSTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRS2607DSTRPBF |
Description | HIGH AND LOW SIDE DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2 V |
Manufacturer International Rectifier | Current - Peak Output (Source, Sink) 200mA, 350mA |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 150ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Bulk: | 2799 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,45331 € | 254,33 € |
| Unit Price without VAT: | 1,45331 € |
|---|---|
| Unit Price with VAT: | 1,72944 € |

