Ballast Controller Controller 34.2kHz ~ 115kHz Yes 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2530DPBF

DigiKey Part Number
2156-IRS2530DPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRS2530DPBF
Description
DIMMING BALLAST CONTROL IC
Customer Reference
Detailed Description
Ballast Controller Controller 34.2kHz ~ 115kHz Yes 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5 mA
Manufacturer
International Rectifier
Dimming
Yes
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Type
Ballast Controller
Package / Case
8-DIP (0.300", 7.62mm)
Frequency
34.2kHz ~ 115kHz
Supplier Device Package
8-DIP
Voltage - Supply
11.5V ~ 16.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:350
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2351,07936 €253,65 €
Unit Price without VAT:1,07936 €
Unit Price with VAT:1,28444 €