
IRS2332JPBF | |
|---|---|
DigiKey Part Number | 2156-IRS2332JPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRS2332JPBF |
Description | MOSFET DRIVER, PQCC44 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 0.8V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead), 32 Leads | |
Supplier Device Package | 44-PLCC, 32 Leads (16.58x16.58) | |
Base Product Number |
| Bulk: | 744 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,87561 € | 255,79 € |
| Unit Price without VAT: | 3,87561 € |
|---|---|
| Unit Price with VAT: | 4,61198 € |

