
IRS2112PBF | |
|---|---|
DigiKey Part Number | 2156-IRS2112PBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRS2112PBF |
Description | IRS2112 - GATE DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-DIP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer International Rectifier | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 75ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Through Hole |
Number of Drivers 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-DIP |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Bulk: | 9035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,24377 € | 255,79 € |
| Unit Price without VAT: | 2,24377 € |
|---|---|
| Unit Price with VAT: | 2,67009 € |

