
IRS21084PBF | |
|---|---|
DigiKey Part Number | 2156-IRS21084PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRS21084PBF |
Description | IRS21084 - GATE DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 100ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |
| Bulk: | 1300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 2,46133 € | 258,44 € |
| Unit Price without VAT: | 2,46133 € |
|---|---|
| Unit Price with VAT: | 2,92898 € |

