Motor Driver Power MOSFET I2C, RS-232 32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRMCK099M

DigiKey Part Number
2156-IRMCK099M-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRMCK099M
Description
IRMCK099 - DIGITAL MOTOR CONTROL
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C, RS-232 32-QFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
International Rectifier
Applications
Appliance
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Motor Type - AC, DC
AC, Synchronous
Package / Case
32-WFQFN Exposed Pad
Function
Controller - Commutation, Direction Management
Supplier Device Package
32-QFN
Output Configuration
Pre-Driver - Half Bridge (3)
Base Product Number
Interface
I2C, RS-232
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:44100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1761,45636 €256,32 €
Unit Price without VAT:1,45636 €
Unit Price with VAT:1,73307 €