
IRMCF312TY | |
|---|---|
DigiKey Part Number | 2156-IRMCF312TY-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRMCF312TY |
Description | IRMCF312 - DIGITAL MOTOR CONTROL |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET, IGBT I2C, RS-232, SPI 100-QFP (14x14) |
Datasheet | Datasheet |
Category | Technology Power MOSFET, IGBT |
Manufacturer International Rectifier | Applications Appliance |
Series | Voltage - Supply 1.62V ~ 1.98V, 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC AC, Synchronous | Package / Case 100-LQFP |
Function Controller - Commutation, Direction Management | Supplier Device Package 100-QFP (14x14) |
Output Configuration Pre-Driver - Half Bridge (6) | Base Product Number |
Interface I2C, RS-232, SPI |
| Bulk: | 72000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,09940 € | 254,97 € |
| Unit Price without VAT: | 5,09940 € |
|---|---|
| Unit Price with VAT: | 6,06829 € |

