
IRMCF312TR | |
|---|---|
DigiKey Part Number | 2156-IRMCF312TR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRMCF312TR |
Description | IRMCF312 - DIGITAL MOTOR CONTROL |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET, IGBT I2C, RS-232, SPI 100-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (6) | |
Interface | I2C, RS-232, SPI | |
Technology | Power MOSFET, IGBT | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | - | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-QFP (14x14) | |
Base Product Number |
| Bulk: | 36000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,16360 € | 258,18 € |
| Unit Price without VAT: | 5,16360 € |
|---|---|
| Unit Price with VAT: | 6,14468 € |

