
IRMCF143TY | |
|---|---|
DigiKey Part Number | 2156-IRMCF143TY-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRMCF143TY |
Description | IRMCF143 - DIGITAL MOTOR CONTROL |
Customer Reference | |
Detailed Description | Motor Driver IGBT I2C, RS-232, SPI 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Technology IGBT |
Manufacturer International Rectifier | Applications General Purpose |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC AC, Servo | Package / Case 64-LQFP |
Function Controller - Commutation, Direction Management | Supplier Device Package 64-LQFP (10x10) |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
Interface I2C, RS-232, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,13048 € | 256,09 € |
| Unit Price without VAT: | 4,13048 € |
|---|---|
| Unit Price with VAT: | 4,91527 € |

