
IRLU8729-701PBF | |
|---|---|
DigiKey Part Number | 2156-IRLU8729-701PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRLU8729-701PBF |
Description | MOSFET N-CH 30V 58A TO251-3-21 |
Customer Reference | |
Detailed Description | N-Channel 30 V 58A (Tc) 55W (Tc) Through Hole PG-TO-251-3-21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO-251-3-21 | |
Package / Case |
| Bulk: | 2773 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 644 | 0,40449 € | 260,49 € |
| Unit Price without VAT: | 0,40449 € |
|---|---|
| Unit Price with VAT: | 0,48134 € |

