
IRLR7833TRLPBF | |
|---|---|
DigiKey Part Number | 2156-IRLR7833TRLPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRLR7833TRLPBF |
Description | MOSFET N-CH 30V 140A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 140A (Tc) 140W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.5mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4010 pF @ 15 V |
FET Type | Power Dissipation (Max) 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 172 | 1,47884 € | 254,36 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

