
IRLR3802PBF | |
|---|---|
DigiKey Part Number | 2156-IRLR3802PBF-448-ND |
Manufacturer | |
Manufacturer Product Number | IRLR3802PBF |
Description | IRLR3802 - 12V-300V N-CHANNEL PO |
Customer Reference | |
Detailed Description | N-Channel 12 V 84A (Tc) 88W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2490 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case |
| Bulk: | 2596 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 429 | 0,60242 € | 258,44 € |
| Unit Price without VAT: | 0,60242 € |
|---|---|
| Unit Price with VAT: | 0,71688 € |

