
IRL8114PBF | |
|---|---|
DigiKey Part Number | 2156-IRL8114PBF-448-ND |
Manufacturer | |
Manufacturer Product Number | IRL8114PBF |
Description | IRL8114 - 12V-300V N-CHANNEL POW |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 115W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2660 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 115W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,52131 € | 255,58 € |
| Unit Price without VAT: | 1,52131 € |
|---|---|
| Unit Price with VAT: | 1,81036 € |

