
IRL610A | |
|---|---|
DigiKey Part Number | 2156-IRL610A-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | IRL610A |
Description | MOSFET N-CH 200V 3.3A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 200 V 3.3A (Tc) 33W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 240 pF @ 25 V |
FET Type | Power Dissipation (Max) 33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 1.65A, 5V |
| Tube: | 223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 223 | 1,15655 € | 257,91 € |
| Unit Price without VAT: | 1,15655 € |
|---|---|
| Unit Price with VAT: | 1,37629 € |

