
IRL540A | |
|---|---|
DigiKey Part Number | 2156-IRL540A-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | IRL540A |
Description | MOSFET N-CH 100V 28A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 28A (Tc) 121W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 14A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1580 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 121W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Tube: | 3058 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 0,87782 € | 257,20 € |
| Unit Price without VAT: | 0,87782 € |
|---|---|
| Unit Price with VAT: | 1,04461 € |

