
IRGSL6B60KDPBF | |
|---|---|
DigiKey Part Number | 2156-IRGSL6B60KDPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGSL6B60KDPBF |
Description | IGBT NPT 600V 13A TO-262 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 13 A 90 W Through Hole TO-262 |
Datasheet | Datasheet |
Category | Switching Energy 110µJ (on), 135µJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Bulk | Gate Charge 18.2 nC |
Part Status Obsolete | Td (on/off) @ 25°C 25ns/215ns |
IGBT Type NPT | Test Condition 400V, 5A, 100Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 70 ns |
Current - Collector (Ic) (Max) 13 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 26 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 5A | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Power - Max 90 W | Supplier Device Package TO-262 |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 1,39383 € | 255,07 € |
| Unit Price without VAT: | 1,39383 € |
|---|---|
| Unit Price with VAT: | 1,65866 € |

