
IRGSL4640DPBF | |
|---|---|
DigiKey Part Number | 2156-IRGSL4640DPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGSL4640DPBF |
Description | IGBT 600V 65A TO-262 |
Customer Reference | |
Detailed Description | IGBT 600 V 65 A 250 W Through Hole TO-262 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 65 A | |
Current - Collector Pulsed (Icm) | 72 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 24A | |
Power - Max | 250 W | |
Switching Energy | 115µJ (on), 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 75 nC | |
Td (on/off) @ 25°C | 41ns/104ns | |
Test Condition | 400V, 24A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 89 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262 |
| Bulk: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,36661 € | 257,96 € |
| Unit Price without VAT: | 2,36661 € |
|---|---|
| Unit Price with VAT: | 2,81627 € |

