
IRGSL30B60KPBF | |
|---|---|
DigiKey Part Number | 2156-IRGSL30B60KPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGSL30B60KPBF |
Description | IGBT NPT 600V 78A TO-262 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 78 A 370 W Through Hole TO-262 |
Datasheet | Datasheet |
Category | Switching Energy 350µJ (on), 825µJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Bulk | Gate Charge 102 nC |
Part Status Active | Td (on/off) @ 25°C 46ns/185ns |
IGBT Type NPT | Test Condition 400V, 30A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 78 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Vce(on) (Max) @ Vge, Ic 2.35V @ 15V, 30A | Supplier Device Package TO-262 |
Power - Max 370 W |
| Bulk: | 2382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,64032 € | 255,89 € |
| Unit Price without VAT: | 1,64032 € |
|---|---|
| Unit Price with VAT: | 1,95198 € |

