
IRGSL15B60KDPBF | |
|---|---|
DigiKey Part Number | 2156-IRGSL15B60KDPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGSL15B60KDPBF |
Description | IGBT NPT 600V 31A TO262-3 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 31 A 208 W Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Category | Switching Energy 220µJ (on), 340µJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Bulk | Gate Charge 56 nC |
Part Status Active | Td (on/off) @ 25°C 34ns/184ns |
IGBT Type NPT | Test Condition 400V, 15A, 22Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 92 ns |
Current - Collector (Ic) (Max) 31 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 62 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 15A | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Power - Max 208 W | Supplier Device Package PG-TO262-3 |
| Bulk: | 4950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,47884 € | 255,84 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

