
IRGS4715DPBF | |
|---|---|
DigiKey Part Number | 2156-IRGS4715DPBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGS4715DPBF |
Description | IGBT 650V 21A D2PAK |
Customer Reference | |
Detailed Description | IGBT 650 V 21 A 100 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 30 nC |
Packaging Tube | Td (on/off) @ 25°C 30ns/100ns |
Part Status Obsolete | Test Condition 400V, 8A, 50Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 86 ns |
Current - Collector (Ic) (Max) 21 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 24 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 8A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 100 W | Supplier Device Package D2PAK |
Switching Energy 200µJ (on), 90µJ (off) |
| Tube: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,55530 € | 255,07 € |
| Unit Price without VAT: | 1,55530 € |
|---|---|
| Unit Price with VAT: | 1,85081 € |

