
IRGS4620DPBF | |
|---|---|
DigiKey Part Number | 2156-IRGS4620DPBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGS4620DPBF |
Description | IGBT 600V 32A D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 32 A 140 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 25 nC |
Packaging Tube | Td (on/off) @ 25°C 31ns/83ns |
Part Status Obsolete | Test Condition 400V, 12A, 22Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 68 ns |
Current - Collector (Ic) (Max) 32 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 36 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 1.85V @ 15V, 12A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 140 W | Supplier Device Package D2PAK |
Switching Energy 75µJ (on), 225µJ (off) |
| Tube: | 30539 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,38535 € | 256,29 € |
| Unit Price without VAT: | 1,38535 € |
|---|---|
| Unit Price with VAT: | 1,64857 € |

