
IRGS15B60KDTRRP | |
|---|---|
DigiKey Part Number | 2156-IRGS15B60KDTRRP-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGS15B60KDTRRP |
Description | IGBT NPT 600V 31A D2PAK |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 31 A 208 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 31 A | |
Current - Collector Pulsed (Icm) | 62 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 15A | |
Power - Max | 208 W | |
Switching Energy | 220µJ (on), 340µJ (off) | |
Input Type | Standard | |
Gate Charge | 56 nC | |
Td (on/off) @ 25°C | 34ns/184ns | |
Test Condition | 400V, 15A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 92 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Bulk: | 5750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 2,43067 € | 255,22 € |
| Unit Price without VAT: | 2,43067 € |
|---|---|
| Unit Price with VAT: | 2,89250 € |

