
IRGR4045DTRPBF | |
|---|---|
DigiKey Part Number | 2156-IRGR4045DTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGR4045DTRPBF |
Description | IGBT TRENCH 600V 12A DPAK |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 12 A 77 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 12 A | |
Current - Collector Pulsed (Icm) | 12 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 6A | |
Power - Max | 77 W | |
Switching Energy | 56µJ (on), 122µJ (off) | |
Input Type | Standard | |
Gate Charge | 19.5 nC | |
Td (on/off) @ 25°C | 27ns/75ns | |
Test Condition | 400V, 6A, 47Ohm, 15V | |
Reverse Recovery Time (trr) | 74 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK |
| Bulk: | 6815 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 1,25649 € | 257,58 € |
| Unit Price without VAT: | 1,25649 € |
|---|---|
| Unit Price with VAT: | 1,49522 € |

