
IRGP6650DPBF | |
|---|---|
DigiKey Part Number | 2156-IRGP6650DPBF-448-ND |
Manufacturer | |
Manufacturer Product Number | IRGP6650DPBF |
Description | IGBT 600V 80A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 80 A 306 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 75 nC |
Packaging Bulk | Td (on/off) @ 25°C 40ns/105ns |
Part Status Active | Test Condition 400V, 35A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 50 ns |
Current - Collector (Ic) (Max) 80 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 105 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 35A | Package / Case TO-247-3 |
Power - Max 306 W | Supplier Device Package TO-247AC |
Switching Energy 300µJ (on), 630µJ (off) |
| Bulk: | 12315 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,83022 € | 254,72 € |
| Unit Price without VAT: | 2,83022 € |
|---|---|
| Unit Price with VAT: | 3,36796 € |

