
IRGP4760PBF | |
|---|---|
DigiKey Part Number | 2156-IRGP4760PBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGP4760PBF |
Description | IGBT 650V 90A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 650 V 90 A 325 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Switching Energy 1.7mJ (on), 1mJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Tube | Gate Charge 145 nC |
Part Status Obsolete | Td (on/off) @ 25°C 70ns/140ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Test Condition 400V, 48A, 10Ohm, 15V |
Current - Collector (Ic) (Max) 90 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 144 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 48A | Package / Case TO-247-3 |
Power - Max 325 W | Supplier Device Package TO-247AC |
| Tube: | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,84711 € | 256,24 € |
| Unit Price without VAT: | 2,84711 € |
|---|---|
| Unit Price with VAT: | 3,38806 € |

