
IRGP4760-EPBF | |
|---|---|
DigiKey Part Number | 2156-IRGP4760-EPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGP4760-EPBF |
Description | IGBT 650V 90A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 650 V 90 A 325 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Switching Energy 1.7mJ (on), 1mJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Bulk | Gate Charge 145 nC |
Part Status Active | Td (on/off) @ 25°C 70ns/140ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Test Condition 400V, 48A, 10Ohm, 15V |
Current - Collector (Ic) (Max) 90 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 144 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 48A | Package / Case TO-247-3 |
Power - Max 325 W | Supplier Device Package TO-247AD |
| Bulk: | 4395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,76217 € | 254,12 € |
| Unit Price without VAT: | 2,76217 € |
|---|---|
| Unit Price with VAT: | 3,28698 € |

