
IRGP4750D-EPBF | |
|---|---|
DigiKey Part Number | 2156-IRGP4750D-EPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGP4750D-EPBF |
Description | IGBT 650V 70A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 650 V 70 A 273 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 105 nC |
Packaging Bulk | Td (on/off) @ 25°C 50ns/105ns |
Part Status Active | Test Condition 400V, 35A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 150 ns |
Current - Collector (Ic) (Max) 70 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 105 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 35A | Package / Case TO-247-3 |
Power - Max 273 W | Supplier Device Package TO-247AD |
Switching Energy 1.3mJ (on), 500µJ (off) |
| Bulk: | 9022 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,53556 € | 254,56 € |
| Unit Price without VAT: | 3,53556 € |
|---|---|
| Unit Price with VAT: | 4,20732 € |

