
IRGP4740D-EPBF | |
|---|---|
DigiKey Part Number | 2156-IRGP4740D-EPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGP4740D-EPBF |
Description | IGBT 650V 60A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 650 V 60 A 250 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 70 nC |
Packaging Bulk | Td (on/off) @ 25°C 24ns/73ns |
Part Status Active | Test Condition 400V, 24A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 170 ns |
Current - Collector (Ic) (Max) 60 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 72 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 24A | Package / Case TO-247-3 |
Power - Max 250 W | Supplier Device Package TO-247AD |
Switching Energy 520µJ (on), 240µJ (off) |
| Bulk: | 5050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,70266 € | 254,05 € |
| Unit Price without VAT: | 2,70266 € |
|---|---|
| Unit Price with VAT: | 3,21617 € |

