
IRGP4660DPBF | |
|---|---|
DigiKey Part Number | 2156-IRGP4660DPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGP4660DPBF |
Description | IGBT 600V 100A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 100 A 330 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 140 nC |
Packaging Bulk | Td (on/off) @ 25°C 60ns/145ns |
Part Status Active | Test Condition 400V, 48A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 115 ns |
Current - Collector (Ic) (Max) 100 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 144 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 48A | Package / Case TO-247-3 |
Power - Max 330 W | Supplier Device Package TO-247AC |
Switching Energy 625µJ (on), 1.28mJ (off) |
| Bulk: | 4990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,36292 € | 257,42 € |
| Unit Price without VAT: | 5,36292 € |
|---|---|
| Unit Price with VAT: | 6,38187 € |

