
IRGP4660D-EPBF | |
|---|---|
DigiKey Part Number | 2156-IRGP4660D-EPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGP4660D-EPBF |
Description | IGBT 600V 100A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 600 V 100 A 330 W Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 144 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 48A | |
Power - Max | 330 W | |
Switching Energy | 625µJ (on), 1.28mJ (off) | |
Input Type | Standard | |
Gate Charge | 140 nC | |
Td (on/off) @ 25°C | 60ns/145ns | |
Test Condition | 400V, 48A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 115 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |
| Bulk: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,64543 € | 259,69 € |
| Unit Price without VAT: | 5,64543 € |
|---|---|
| Unit Price with VAT: | 6,71806 € |

