
IRGP4620D-EPBF | |
|---|---|
DigiKey Part Number | 2156-IRGP4620D-EPBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGP4620D-EPBF |
Description | IGBT 600V 32A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 600 V 32 A 140 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 25 nC |
Packaging Tube | Td (on/off) @ 25°C 31ns/83ns |
Part Status Obsolete | Test Condition 400V, 12A, 22Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 68 ns |
Current - Collector (Ic) (Max) 32 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 36 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.85V @ 15V, 12A | Package / Case TO-247-3 |
Power - Max 140 W | Supplier Device Package TO-247AD |
Switching Energy 75µJ (on), 225µJ (off) |
| Tube: | 286 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 139 | 1,83576 € | 255,17 € |
| Unit Price without VAT: | 1,83576 € |
|---|---|
| Unit Price with VAT: | 2,18455 € |

