IGBT 650 V 140 A 450 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGP4266PBF

DigiKey Part Number
2156-IRGP4266PBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRGP4266PBF
Description
IGBT 650V 140A TO-247AC
Customer Reference
Detailed Description
IGBT 650 V 140 A 450 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
International Rectifier
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
140 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 75A
Power - Max
450 W
Switching Energy
3.2mJ (on), 1.7mJ (off)
Input Type
Standard
Gate Charge
210 nC
Td (on/off) @ 25°C
80ns/200ns
Test Condition
400V, 75A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.822
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:3822
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
634,09651 €258,08 €
Unit Price without VAT:4,09651 €
Unit Price with VAT:4,87485 €