IGBT 650 V 90 A 325 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGP4263DPBF

DigiKey Part Number
2156-IRGP4263DPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRGP4263DPBF
Description
IGBT 650V 90A TO-247AC
Customer Reference
Detailed Description
IGBT 650 V 90 A 325 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
International Rectifier
Gate Charge
145 nC
Packaging
Bulk
Td (on/off) @ 25°C
70ns/140ns
Part Status
Active
Test Condition
400V, 48A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
650 V
Reverse Recovery Time (trr)
170 ns
Current - Collector (Ic) (Max)
90 A
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector Pulsed (Icm)
192 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 48A
Package / Case
TO-247-3
Power - Max
325 W
Supplier Device Package
TO-247AC
Switching Energy
2.9mJ (on), 1.4mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:250
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
564,58089 €256,53 €
Unit Price without VAT:4,58089 €
Unit Price with VAT:5,45126 €