IGBT 650 V 90 A 325 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGP4263D-EPBF

DigiKey Part Number
2156-IRGP4263D-EPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRGP4263D-EPBF
Description
IGBT 650V 90A TO-247AD
Customer Reference
Detailed Description
IGBT 650 V 90 A 325 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
International Rectifier
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
90 A
Current - Collector Pulsed (Icm)
192 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 48A
Power - Max
325 W
Switching Energy
2.9mJ (on), 1.4mJ (off)
Input Type
Standard
Gate Charge
145 nC
Td (on/off) @ 25°C
70ns/140ns
Test Condition
400V, 48A, 10Ohm, 15V
Reverse Recovery Time (trr)
170 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.617
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5617
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
554,72473 €259,86 €
Unit Price without VAT:4,72473 €
Unit Price with VAT:5,62243 €