
IRGP4262DPBF | |
|---|---|
DigiKey Part Number | 2156-IRGP4262DPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGP4262DPBF |
Description | IGBT 650V 60A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 650 V 60 A 250 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 70 nC |
Packaging Bulk | Td (on/off) @ 25°C 24ns/73ns |
Part Status Active | Test Condition 400V, 24A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 170 ns |
Current - Collector (Ic) (Max) 60 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 96 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 24A | Package / Case TO-247-3 |
Power - Max 250 W | Supplier Device Package TO-247AC |
Switching Energy 520µJ (on), 240µJ (off) |
| Bulk: | 1075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,75366 € | 256,09 € |
| Unit Price without VAT: | 2,75366 € |
|---|---|
| Unit Price with VAT: | 3,27686 € |

