
IRGP4078DPBF | |
|---|---|
DigiKey Part Number | 2156-IRGP4078DPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGP4078DPBF |
Description | IGBT TRENCH 600V 74A TO-247AC |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 74 A 278 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Switching Energy 1.1mJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Bulk | Gate Charge 92 nC |
Part Status Obsolete | Td (on/off) @ 25°C -/116ns |
IGBT Type Trench | Test Condition 400V, 50A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 74 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 50A | Supplier Device Package TO-247AC |
Power - Max 278 W |
| Bulk: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,91511 € | 256,53 € |
| Unit Price without VAT: | 2,91511 € |
|---|---|
| Unit Price with VAT: | 3,46898 € |

