
IRGP4069-EPBF | |
|---|---|
DigiKey Part Number | 2156-IRGP4069-EPBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGP4069-EPBF |
Description | IGBT TRENCH 600V 76A TO-247AD |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 76 A 268 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Switching Energy 390µJ (on), 632µJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Tube | Gate Charge 104 nC |
Part Status Obsolete | Td (on/off) @ 25°C 46ns/105ns |
IGBT Type Trench | Test Condition 400V, 35A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 76 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 105 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.85V @ 15V, 35A | Supplier Device Package TO-247AD |
Power - Max 268 W |
| Tube: | 7600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 2,63464 € | 255,56 € |
| Unit Price without VAT: | 2,63464 € |
|---|---|
| Unit Price with VAT: | 3,13522 € |

