
IRGIB6B60KDPBF-INF | |
|---|---|
DigiKey Part Number | 2156-IRGIB6B60KDPBF-INF-ND |
Manufacturer | |
Manufacturer Product Number | IRGIB6B60KDPBF-INF |
Description | IGBT 600V 11A TO220 FP |
Customer Reference | |
Detailed Description | IGBT 600 V 11 A 38 W Through Hole TO220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 11 A | |
Current - Collector Pulsed (Icm) | 22 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 5A | |
Power - Max | 38 W | |
Switching Energy | 600µJ (on), 580µJ (off) | |
Input Type | Standard | |
Gate Charge | 18.2 nC | |
Td (on/off) @ 25°C | 60ns/160ns | |
Test Condition | 480V, 16A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 91 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO220 Full Pack |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,58180 € | 258,18 € |
| Unit Price without VAT: | 2,58180 € |
|---|---|
| Unit Price with VAT: | 3,07234 € |

