
IRGIB4630DPBF | |
|---|---|
DigiKey Part Number | 2156-IRGIB4630DPBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGIB4630DPBF |
Description | IGBT NPT 600V 47A TO220 FP |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 47 A 206 W Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
Category | Switching Energy 95µJ (on), 350µJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Tube | Gate Charge 35 nC |
Part Status Obsolete | Td (on/off) @ 25°C 40ns/105ns |
IGBT Type NPT | Test Condition 400V, 18A, 22Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 100 ns |
Current - Collector (Ic) (Max) 47 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 54 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 18A | Package / Case TO-220-3 Full Pack |
Power - Max 206 W | Supplier Device Package PG-TO220 Full Pack |
| Tube: | 3050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,86131 € | 255,00 € |
| Unit Price without VAT: | 1,86131 € |
|---|---|
| Unit Price with VAT: | 2,21496 € |

