
IRGB4607DPBF | |
|---|---|
DigiKey Part Number | 2156-IRGB4607DPBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGB4607DPBF |
Description | IGBT 600V 11A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 11 A 58 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 11 A | |
Current - Collector Pulsed (Icm) | 12 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 4A | |
Power - Max | 58 W | |
Switching Energy | 140µJ (on), 62µJ (off) | |
Input Type | Standard | |
Gate Charge | 9 nC | |
Td (on/off) @ 25°C | 27ns/120ns | |
Test Condition | 400V, 4A, 100Ohm, 15V | |
Reverse Recovery Time (trr) | 48 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Tube: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,11017 € | 258,67 € |
| Unit Price without VAT: | 1,11017 € |
|---|---|
| Unit Price with VAT: | 1,32110 € |

