
IRGB4060DPBF | |
|---|---|
DigiKey Part Number | 2156-IRGB4060DPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGB4060DPBF |
Description | IGBT TRENCH 600V 16A TO-220AB |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 16 A 99 W Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRGB4060DPBF Models |
Category | Switching Energy 70µJ (on), 145µJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Bulk | Gate Charge 19 nC |
Part Status Active | Td (on/off) @ 25°C 30ns/95ns |
IGBT Type Trench | Test Condition 400V, 8A, 47Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 60 ns |
Current - Collector (Ic) (Max) 16 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 32 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.85V @ 15V, 8A | Package / Case TO-220-3 |
Power - Max 99 W | Supplier Device Package TO-220AB |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,58081 € | 254,51 € |
| Unit Price without VAT: | 1,58081 € |
|---|---|
| Unit Price with VAT: | 1,88116 € |

