
IRG8P40N120KDPBF | |
|---|---|
DigiKey Part Number | 2156-IRG8P40N120KDPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG8P40N120KDPBF |
Description | IGBT 1200V 60A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 1200 V 60 A 305 W Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 25A | |
Power - Max | 305 W | |
Switching Energy | 1.6mJ (on), 1.8mJ (off) | |
Input Type | Standard | |
Gate Charge | 240 nC | |
Td (on/off) @ 25°C | 40ns/245ns | |
Test Condition | 600V, 25A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 80 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC |
| Bulk: | 8036 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 4,97196 € | 253,57 € |
| Unit Price without VAT: | 4,97196 € |
|---|---|
| Unit Price with VAT: | 5,91663 € |

