
IRG8P25N120KDPBF | |
|---|---|
DigiKey Part Number | 2156-IRG8P25N120KDPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG8P25N120KDPBF |
Description | IGBT 1200V 40A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 1200 V 40 A 180 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer International Rectifier | Gate Charge 135 nC |
Packaging Bulk | Td (on/off) @ 25°C 20ns/170ns |
Part Status Active | Test Condition 600V, 15A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 70 ns |
Current - Collector (Ic) (Max) 40 A | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 45 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 15A | Package / Case TO-247-3 |
Power - Max 180 W | Supplier Device Package TO-247AC |
Switching Energy 800µJ (on), 900µJ (off) |
| Bulk: | 13743 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,35711 € | 255,14 € |
| Unit Price without VAT: | 3,35711 € |
|---|---|
| Unit Price with VAT: | 3,99496 € |

