
IRG8P15N120KDPBF | |
|---|---|
DigiKey Part Number | 2156-IRG8P15N120KDPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG8P15N120KDPBF |
Description | IGBT 1200V 30A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 1200 V 30 A 125 W Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 10A | |
Power - Max | 125 W | |
Switching Energy | 600µJ (on), 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 98 nC | |
Td (on/off) @ 25°C | 15ns/170ns | |
Test Condition | 600V, 10A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 60 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC |
| Bulk: | 6484 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,71117 € | 254,85 € |
| Unit Price without VAT: | 2,71117 € |
|---|---|
| Unit Price with VAT: | 3,22629 € |

